
SPHWHAHDNC25YZU3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNC25YZU3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNC25YZU3DB |
Description | LED COB D GEN2 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 160 lm/W |
Packaging Tray | Current - Max 540mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1466lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNC25YZU3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNC25YZU3D4-ND | Fr.2.87000 | Parametric Equivalent |
| SPHWHAHDNC25YZU3DC | Samsung Semiconductor, Inc. | 80 | 1510-SPHWHAHDNC25YZU3DC-ND | Fr.2.44000 | Parametric Equivalent |
| SPHWHAHDNC27YZU3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNC27YZU3D4-ND | Fr.2.87000 | Parametric Equivalent |
| SPHWHSHDNC27YZU3D4 | Samsung Semiconductor, Inc. | 498 | 1510-SPHWHSHDNC27YZU3D4-ND | Fr.2.17000 | Parametric Equivalent |
| CLU028-1203C4-353M2K1 | Citizen | 0 | 1642-1468-ND | Fr.7.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.92000 | Fr.1.92 |
| 10 | Fr.1.38600 | Fr.13.86 |
| 100 | Fr.1.06620 | Fr.106.62 |
| Unit Price without VAT: | Fr.1.92000 |
|---|---|
| Unit Price with VAT: | Fr.2.07552 |

