LED Lighting LM281B White, Cool 5000K 3.1V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1228FD5WAR0S4

DigiKey Part Number
1510-1425-2-ND - Tape & Reel (TR)
1510-1425-1-ND - Cut Tape (CT)
1510-1425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH1228FD5WAR0S4
Description
LED LM281B COOL WHITE 5000K 2835
Customer Reference
Detailed Description
LED Lighting LM281B White, Cool 5000K 3.1V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
160mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
2835
CCT (K)
5000K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
69lm (67lm ~ 71lm)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
150mA
Thermal Resistance of Package
25°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Lumens/Watt @ Current - Test
148 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPMWH1228FD5WARMS4Samsung Semiconductor, Inc.33,3701510-1514-1-NDFr.0.19000Parametric Equivalent
SPMWH1228FD5WARMSESamsung Semiconductor, Inc.561510-SPMWH1228FD5WARMSECT-NDFr.0.08000Parametric Equivalent
In-Stock: 31,514
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.09700Fr.0.97
100Fr.0.06680Fr.6.68
500Fr.0.05322Fr.26.61
1,000Fr.0.04870Fr.48.70
2,000Fr.0.04483Fr.89.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04032Fr.161.28
8,000Fr.0.03759Fr.300.72
12,000Fr.0.03619Fr.434.28
20,000Fr.0.03461Fr.692.20
28,000Fr.0.03366Fr.942.48
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134