
BCS-114-L-S-PE-BE | |
|---|---|
DigiKey Part Number | SAM15535-ND |
Manufacturer | |
Manufacturer Product Number | BCS-114-L-S-PE-BE |
Description | CONN RCPT 14POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-114-L-S-PE-BE Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.290" (7.37mm) |
Part Status Active | Contact Length - Post 0.128" (3.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.6A per Contact |
Number of Positions Loaded All | Voltage Rating 475VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCS-114-L-S-PE | Samtec Inc. | 438 | SAM1010-14-ND | Fr.2.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.31000 | Fr.2.31 |
| 50 | Fr.2.02920 | Fr.101.46 |
| 100 | Fr.1.82360 | Fr.182.36 |
| 500 | Fr.1.69200 | Fr.846.00 |
| 1,000 | Fr.1.59208 | Fr.1,592.08 |
| Unit Price without VAT: | Fr.2.31000 |
|---|---|
| Unit Price with VAT: | Fr.2.49711 |

