FTM-107-03-F-DV-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTM-107-03-F-DV-P-TR

DigiKey Part Number
612-FTM-107-03-F-DV-P-TR-ND - Tape & Reel (TR)
612-FTM-107-03-F-DV-P-TRCT-ND - Cut Tape (CT)
612-FTM-107-03-F-DV-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FTM-107-03-F-DV-P-TR
Description
CONN HEADER SMD 14POS 1MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FTM-107-03-F-DV-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.065" (1.65mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.038" (0.97mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,833
Check for Additional Incoming Stock
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.10844Fr.1,108.44
2,000Fr.1.05600Fr.2,112.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.27000Fr.1.27
10Fr.1.10000Fr.11.00
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.13000Fr.2.13
10Fr.1.80600Fr.18.06
100Fr.1.53420Fr.153.42
500Fr.1.36940Fr.684.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.1.27000
Unit Price with VAT:Fr.1.37287