


SEAM-30-02.0-S-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15064TR-ND - Tape & Reel (TR) SAM15064CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-02.0-S-10-1-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-02.0-S-10-1-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 300 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.98000 | Fr.22.98 |
| 10 | Fr.19.53200 | Fr.195.32 |
| 25 | Fr.18.30880 | Fr.457.72 |
| 50 | Fr.17.86960 | Fr.893.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | Fr.14.59942 | Fr.3,284.87 |
| Unit Price without VAT: | Fr.22.98000 |
|---|---|
| Unit Price with VAT: | Fr.24.84138 |

