



SEM-110-02-03.0-H-D-WT | |
|---|---|
DigiKey Part Number | SAM11678-ND |
Manufacturer | |
Manufacturer Product Number | SEM-110-02-03.0-H-D-WT |
Description | CONN RCPT 20POS 0.031 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEM-110-02-03.0-H-D-WT Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Mated Stacking Heights 6mm, 7mm, 10mm |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 2.6A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.125" (3.18mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.50000 | Fr.5.50 |
| 10 | Fr.5.07900 | Fr.50.79 |
| 25 | Fr.4.80160 | Fr.120.04 |
| 50 | Fr.4.62800 | Fr.231.40 |
| 100 | Fr.4.11510 | Fr.411.51 |
| Unit Price without VAT: | Fr.5.50000 |
|---|---|
| Unit Price with VAT: | Fr.5.94550 |


