
TFM-120-32-L-D-A-P-TR | |
|---|---|
DigiKey Part Number | 612-TFM-120-32-L-D-A-P-TR-ND - Tape & Reel (TR) 612-TFM-120-32-L-D-A-P-TRCT-ND - Cut Tape (CT) 612-TFM-120-32-L-D-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM-120-32-L-D-A-P-TR |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-120-32-L-D-A-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.139" (3.53mm) |
Series | Insulation Height 0.435" (11.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.96000 | Fr.5.96 |
| 10 | Fr.5.06300 | Fr.50.63 |
| 100 | Fr.4.30310 | Fr.430.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.3.44320 | Fr.688.64 |
| 600 | Fr.3.33412 | Fr.2,000.47 |
| Unit Price without VAT: | Fr.5.96000 |
|---|---|
| Unit Price with VAT: | Fr.6.44276 |

