
TSW-107-07-T-S-004 | |
|---|---|
DigiKey Part Number | TSW-107-07-T-S-004-ND |
Manufacturer | |
Manufacturer Product Number | TSW-107-07-T-S-004 |
Description | CONN HEADER VERT 7POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-107-07-T-S-004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | 6 | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Overall Contact Length | 0.430" (10.92mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 50 | Fr.0.53600 | Fr.26.80 |
| 100 | Fr.0.43200 | Fr.43.20 |
| 500 | Fr.0.36800 | Fr.184.00 |
| 1,000 | Fr.0.30400 | Fr.304.00 |
| 2,000 | Fr.0.28000 | Fr.560.00 |
| 5,000 | Fr.0.24000 | Fr.1,200.00 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |


