
TW-03-08-G-S-240-260 | |
|---|---|
DigiKey Part Number | 612-TW-03-08-G-S-240-260-ND |
Manufacturer | |
Manufacturer Product Number | TW-03-08-G-S-240-260 |
Description | CONN BRD STACK 2.00 3POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-03-08-G-S-240-260 Models |
Category | Length - Post (Mating) 0.331" (8.400mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.240" (6.096mm) |
Series | Length - Tail 0.260" (6.604mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 3 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.831" (21.107mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 |
| Unit Price without VAT: | Fr.0.82000 |
|---|---|
| Unit Price with VAT: | Fr.0.88642 |

