Image for ZW-04-13-T-S-866-226 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-04-13-T-S-866-226

DigiKey Part Number
612-ZW-04-13-T-S-866-226-ND
Manufacturer
Manufacturer Product Number
ZW-04-13-T-S-866-226
Description
CONN BRD STACK .100" 4POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZW-04-13-T-S-866-226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.138" (3.505mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.866" (21.996mm)
Series
Length - Tail
0.226" (5.740mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
4
Contact Finish - Post (Mating)
Tin
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Length - Overall Pin
1.230" (31.242mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 292
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402