
FMB-G24H | |
|---|---|
DigiKey Part Number | FMB-G24H-ND |
Manufacturer | |
Manufacturer Product Number | FMB-G24H |
Description | DIODE SCHOTTKY 40V 10A TO220F2L |
Customer Reference | |
Detailed Description | Diode 40 V 10A Through Hole TO-220F-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220F-2L | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.40000 | Fr.1.40 |
| 10 | Fr.0.89000 | Fr.8.90 |
| 100 | Fr.0.59720 | Fr.59.72 |
| 500 | Fr.0.47146 | Fr.235.73 |
| 1,000 | Fr.0.43102 | Fr.431.02 |
| Unit Price without VAT: | Fr.1.40000 |
|---|---|
| Unit Price with VAT: | Fr.1.51340 |

