
SI-3010KM | |
|---|---|
DigiKey Part Number | 1261-SI-3010KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI-3010KM |
Description | IC REG LINEAR POS ADJ 1A TO252-5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 75dB (100Hz ~ 120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -30°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.54572 | Fr.1,637.16 |
| 6,000 | Fr.0.53377 | Fr.3,202.62 |
| 9,000 | Fr.0.52778 | Fr.4,750.02 |
| 15,000 | Fr.0.52116 | Fr.7,817.40 |
| Unit Price without VAT: | Fr.0.54572 |
|---|---|
| Unit Price with VAT: | Fr.0.58992 |

