109P0424H3143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
109P0424H3143
109P0424H3143
109P0424H3143

109P0424H3143

DigiKey Part Number
1688-109P0424H3143-ND
Manufacturer
Manufacturer Product Number
109P0424H3143
Description
FAN AXL 40X28MM 24VDC RECT CONN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 3 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
37.0dB(A)
RPM
Termination
3 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.115 lb (52.16 g)
Current Rating (Amps)
0.140A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.13.01000Fr.13.01
10Fr.10.69200Fr.106.92
25Fr.9.81000Fr.245.25
50Fr.9.17280Fr.458.64
126Fr.8.93762Fr.1,126.14
Manufacturers Standard Package
Unit Price without VAT:Fr.13.01000
Unit Price with VAT:Fr.14.06381