



9G0912G102 | |
|---|---|
DigiKey Part Number | 1688-1441-ND |
Manufacturer | |
Manufacturer Product Number | 9G0912G102 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 110.0 CFM (3.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0912G102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.602 in H2O (149.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 50.0dB(A) | |
Power (Watts) | 13.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.14000 | Fr.13.14 |
| 10 | Fr.10.80000 | Fr.108.00 |
| 28 | Fr.9.79964 | Fr.274.39 |
| 56 | Fr.9.16071 | Fr.513.00 |
| 112 | Fr.8.94000 | Fr.1,001.28 |
| Unit Price without VAT: | Fr.13.14000 |
|---|---|
| Unit Price with VAT: | Fr.14.20434 |








