9WL0824P4H001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: Fr.39.32000
Datasheet
9WL0812P4J001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9WL0812P4J001
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WL0824P4H001

DigiKey Part Number
9WL0824P4H001-ND
Manufacturer
Manufacturer Product Number
9WL0824P4H001
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 36.3 CFM (1.02m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WL0824P4H001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
36.3 CFM (1.02m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
31.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.331 lb (150.14 g)
Current Rating (Amps)
0.050A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
180000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
40Fr.56.97000Fr.2,278.80
Manufacturers Standard Package
Unit Price without VAT:Fr.56.97000
Unit Price with VAT:Fr.61.58457