
BMH1403P37F1A | |
|---|---|
DigiKey Part Number | 4008-BMH1403P37F1A-ND |
Manufacturer | |
Manufacturer Product Number | BMH1403P37F1A |
Description | MOTOR 140MM IEC 25NM IP65 4600W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 4000 RPM 4.7kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH1403P37F1A Models |
Category | Torque - Rated (oz-in / mNm) 1971 / 13920 |
Manufacturer Schneider Electric | Power - Rated 4.7kW |
Series | Size / Dimension Square - 5.512" x 5.512" (140.00mm x 140.00mm) |
Packaging Box | Diameter - Shaft 0.945" (24.00mm) |
Part Status Active | Length - Shaft and Bearing 1.969" (50.00mm) |
Type AC Motor | Mounting Hole Spacing 5.118" (130.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Brake, Key |
RPM 4000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5,563.89000 | Fr.5,563.89 |
| Unit Price without VAT: | Fr.5,563.89000 |
|---|---|
| Unit Price with VAT: | Fr.6,014.56509 |









