General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
How-to select the right Zelio Relays delivering outstanding performances

RUMC21FD

DigiKey Part Number
4008-RUMC21FD-ND
Manufacturer
Manufacturer Product Number
RUMC21FD
Description
HARMONY, UNIVERSAL PLUG-IN RELAY
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Test Button
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
88 VDC
Packaging
Box
Must Release Voltage
11 VDC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
10 A
Approval Agency
CSA, EAC, UL
Switching Voltage
250VAC, 28VDC - Max
Relay Type
Load - Max Switching
2500VA, 280W
Coil Resistance
7.3 kOhms
Coil Current
15.1 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.14.08000Fr.14.08
Manufacturers Standard Package
Unit Price without VAT:Fr.14.08000
Unit Price with VAT:Fr.15.22048