
0031.1657 | |
|---|---|
DigiKey Part Number | 0031.1657-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1657 |
Description | FUSEHOLDER 5X20/6.3X32 PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type | Contact Material Copper Alloy |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Finish Nickel |

