0034.3776
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3763

DigiKey Part Number
486-2550-ND
Manufacturer
Manufacturer Product Number
0034.3763
Description
FUSE GLASS 125MA 250VAC 5X20MM
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.161
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.76000Fr.2.76
5Fr.2.29200Fr.11.46
10Fr.2.11500Fr.21.15
50Fr.1.75460Fr.87.73
100Fr.1.61840Fr.161.84
250Fr.1.45388Fr.363.47
500Fr.1.34000Fr.670.00
1,000Fr.1.23440Fr.1,234.40
5,000Fr.1.08000Fr.5,400.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.76000
Unit Price with VAT:Fr.2.98356