
3405.0176.24 | |
|---|---|
DigiKey Part Number | 486-1970-2-ND - Tape & Reel (TR) 486-1970-1-ND - Cut Tape (CT) 486-1970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3405.0176.24 |
Description | FUSE BOARD MNT 10A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 45.8 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.50000 | Fr.1.50 |
| 5 | Fr.1.23800 | Fr.6.19 |
| 10 | Fr.1.14100 | Fr.11.41 |
| 50 | Fr.0.94700 | Fr.47.35 |
| 100 | Fr.0.87360 | Fr.87.36 |
| 250 | Fr.0.78504 | Fr.196.26 |
| 500 | Fr.0.72380 | Fr.361.90 |
| 1,000 | Fr.0.66703 | Fr.667.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.61440 | Fr.1,228.80 |
| 4,000 | Fr.0.56555 | Fr.2,262.20 |
| 6,000 | Fr.0.53861 | Fr.3,231.66 |
| 10,000 | Fr.0.52096 | Fr.5,209.60 |
| Unit Price without VAT: | Fr.1.50000 |
|---|---|
| Unit Price with VAT: | Fr.1.62150 |


