Three Phase (Delta) EMC/EMI Line Filter 8 A 480V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBC-0927-0810

DigiKey Part Number
486-5666-ND
Manufacturer
Manufacturer Product Number
FMBC-0927-0810
Description
LINE FILTER 480VAC 8A CHASS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 8 A 480V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMBC-0927-0810 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
SCHURTER Inc.
Applications
General Purpose
Series
Approval Agency
CE, cURus, UKCA
Packaging
Bulk
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Terminal Block
Configuration
Two Stage
Inductance
8mH
Voltage - Rated AC
480V
Base Product Number
Current
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.163.75000Fr.163.75
10Fr.133.60900Fr.1,336.09
25Fr.125.94480Fr.3,148.62
Manufacturers Standard Package
Unit Price without VAT:Fr.163.75000
Unit Price with VAT:Fr.177.01375