SHT30-ARP-B10KS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Sensirion AG
In Stock: 0
Unit Price: Fr.2.40000
Datasheet
Humidity, Temperature 0 ~ 100% RH Analog Voltage ±3% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH Analog Voltage ±3% RH 8 s Surface Mount
8-VFDFN Exposed Pad

SHT30-ARP-B10KS

DigiKey Part Number
1649-SHT30-ARP-B10KSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SHT30-ARP-B10KS
Description
BOARD MOUNT HUMIDITY SENSORS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Voltage ±3% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT30-ARP-B10KS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
8 s
Manufacturer
Sensirion AG
Sensitivity
26.4mV/%RH
Series
Voltage - Supply
2.4V ~ 5.5V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Humidity, Temperature
Grade
Automotive
Humidity Range
0 ~ 100% RH
Qualification
AEC-Q100
Output Type
Analog Voltage
Package / Case
8-VFDFN Exposed Pad
Accuracy
±3% RH
Supplier Device Package
8-DFN (2.5x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHT30-ARP-BSensirion AG01649-1010-1-NDFr.2.40000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.1.24568Fr.12,456.80
Manufacturers Standard Package
Unit Price without VAT:Fr.1.24568
Unit Price with VAT:Fr.1.34658