
1058263 | |
|---|---|
DigiKey Part Number | 1882-1058263-ND |
Manufacturer | |
Manufacturer Product Number | 1058263 |
Description | SENSOR RETROREFLECTIVE 4.5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 177.165" (4.5m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66 |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 177.165" (4.5m) | Operating Temperature -10°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.404.26000 | Fr.404.26 |
| Unit Price without VAT: | Fr.404.26000 |
|---|---|
| Unit Price with VAT: | Fr.437.00506 |















