Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7212-B-00-IVR

DigiKey Part Number
336-4131-2-ND - Tape & Reel (TR)
336-4131-1-ND - Cut Tape (CT)
336-4131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7212-B-00-IVR
Description
SEN HALL EFFECT PWM SOT-23-3
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 5.5V
Manufacturer
Silicon Labs
Current - Supply (Max)
560µA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bandwidth
300Hz
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Supplier Device Package
SOT-23-3
Axis
Single
Mounting Type
Surface Mount
Output Type
PWM
Package / Case
TO-236-3, SC-59, SOT-23-3
Sensing Range
±20mT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,398
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.00000Fr.1.00
5Fr.0.88200Fr.4.41
10Fr.0.83700Fr.8.37
25Fr.0.78600Fr.19.65
50Fr.0.75040Fr.37.52
100Fr.0.71810Fr.71.81
500Fr.0.65292Fr.326.46
1,000Fr.0.62869Fr.628.69
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.59436Fr.1,783.08
6,000Fr.0.57501Fr.3,450.06
9,000Fr.0.56445Fr.5,080.05
Manufacturers Standard Package
Unit Price without VAT:Fr.1.00000
Unit Price with VAT:Fr.1.08100