IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Zigbee® 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG27C230F768IM40-BR

DigiKey Part Number
336-EFR32BG27C230F768IM40-BRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32BG27C230F768IM40-BR
Description
IC RF TXRX+MCU 802.15.4 40QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Zigbee® 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-106.7dBm
Mfr
Memory Size
768kB Flash, 64kB RAM
Series
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
Packaging
Tape & Reel (TR)
GPIO
25
Part Status
Active
Voltage - Supply
0.8V ~ 1.7V
Type
TxRx + MCU
Current - Receiving
3.6mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
4.1mA ~ 11.3mA
Protocol
Operating Temperature
-40°C ~ 125°C
Modulation
DSSS, GFSK, GMSK, OOK, O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
40-VFQFN Exposed Pad
Data Rate (Max)
2Mbps
Supplier Device Package
40-QFN (5x5)
Power - Output
6dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.54374Fr.3,859.35
5,000Fr.1.48984Fr.7,449.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.54374
Unit Price with VAT:Fr.1.66878