SIT3907AI-2F-33NE-1.638400T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: Fr.6.00920
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: Fr.7.56953
Datasheet
1.6384 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6384 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT3907AI-2F-33NE-1.638400T

DigiKey Part Number
SIT3907AI-2F-33NE-1.638400T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3907AI-2F-33NE-1.638400T
Description
MEMS OSC DCXO 1.6384MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6384 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±10ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
34mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT3907AI-2F-33NE-1.638400SiTime0SIT3907AI-2F-33NE-1.638400-NDFr.0.00000Parametric Equivalent
SIT3907AI-2F-33NE-1.638400XSiTime0SIT3907AI-2F-33NE-1.638400X-NDFr.6.00920Parametric Equivalent
SIT3907AI-2F-33NE-1.638400YSiTime0SIT3907AI-2F-33NE-1.638400Y-NDFr.7.56953Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.7.56953Fr.22,708.59
Manufacturers Standard Package
Unit Price without VAT:Fr.7.56953
Unit Price with VAT:Fr.8.18266