
SIT8920BM-23-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-23-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-23-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.80000 | Fr.17.80 |
| 10 | Fr.15.47300 | Fr.154.73 |
| 25 | Fr.14.63520 | Fr.365.88 |
| 50 | Fr.14.03240 | Fr.701.62 |
| 100 | Fr.13.45500 | Fr.1,345.50 |
| 250 | Fr.12.72916 | Fr.3,182.29 |
| 500 | Fr.12.59352 | Fr.6,296.76 |
| Unit Price without VAT: | Fr.17.80000 |
|---|---|
| Unit Price with VAT: | Fr.19.24180 |


