531AA120M000DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.75860
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.03660
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.75860
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: Fr.4.65700
Datasheet
120 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531AA120M000DGR

DigiKey Part Number
531AA120M000DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
531AA120M000DGR
Description
XTAL OSC XO 120.0000MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530AA120M000DGSkyworks Solutions Inc.0530AA120M000DG-NDFr.7.75860Parametric Equivalent
530AA120M000DGRSkyworks Solutions Inc.0530AA120M000DGR-NDFr.7.03660Parametric Equivalent
531AA120M000DGSkyworks Solutions Inc.0531AA120M000DG-NDFr.7.75860Parametric Equivalent
ECX-P37BN-120.000ECS Inc.0ECX-P37BN-120.000-NDFr.4.65700Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.7.03660Fr.1,759.15
Manufacturers Standard Package
Unit Price without VAT:Fr.7.03660
Unit Price with VAT:Fr.7.60656