Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570SAC000136DGR | |
|---|---|
DigiKey Part Number | 570SAC000136DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570SAC000136DGR |
Description | XTAL OSC XO 160.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570SAC000136DG | Skyworks Solutions Inc. | 0 | 570SAC000136DG-ND | Fr.11.28660 | Parametric Equivalent |
| 598SAA000136DG | Skyworks Solutions Inc. | 0 | 863-598SAA000136DG-ND | Fr.12.05160 | Parametric Equivalent |
| 598SAA000136DGR | Skyworks Solutions Inc. | 0 | 863-598SAA000136DGRTR-ND | Fr.11.09104 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.10.30228 | Fr.2,575.57 |
| Unit Price without VAT: | Fr.10.30228 |
|---|---|
| Unit Price with VAT: | Fr.11.13676 |


