Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590CD114M285DG | |
|---|---|
DigiKey Part Number | 863-590CD114M285DG-ND |
Manufacturer | |
Manufacturer Product Number | 590CD114M285DG |
Description | XTAL OSC XO 114.2850MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 114.285 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530GC114M285DG | Skyworks Solutions Inc. | 0 | 530GC114M285DG-ND | Fr.10.30440 | Similar |
| 530CC114M285DG | Skyworks Solutions Inc. | 0 | 530CC114M285DG-ND | Fr.10.30440 | Parametric Equivalent |
| 530CC114M285DGR | Skyworks Solutions Inc. | 0 | 530CC114M285DGR-ND | Fr.9.34640 | Parametric Equivalent |
| 590CD114M285DG | Skyworks Solutions Inc. | 0 | 863-590CD114M285DG-ND | Fr.6.08000 | Parametric Equivalent |
| 590CD114M285DGR | Skyworks Solutions Inc. | 0 | 863-590CD114M285DGR-ND | Fr.6.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.08000 | Fr.6.08 |
| 10 | Fr.5.29000 | Fr.52.90 |
| 25 | Fr.5.00320 | Fr.125.08 |
| 50 | Fr.4.79660 | Fr.239.83 |
| 100 | Fr.4.59860 | Fr.459.86 |
| 250 | Fr.4.34964 | Fr.1,087.41 |
| 500 | Fr.4.17048 | Fr.2,085.24 |
| 1,000 | Fr.3.99894 | Fr.3,998.94 |
| Unit Price without VAT: | Fr.6.08000 |
|---|---|
| Unit Price with VAT: | Fr.6.57248 |



