
SI2124-A20-GMR | |
|---|---|
DigiKey Part Number | 336-5183-2-ND - Tape & Reel (TR) 336-5183-1-ND - Cut Tape (CT) 336-5183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2124-A20-GMR |
Description | RF RCVR 42MHZ-870MHZ 24QFN |
Customer Reference | |
Detailed Description | - RF Receiver 42MHz ~ 870MHz PCB, Surface Mount 24-QFN (3x3) |
Datasheet | Datasheet |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.8V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 24-VFQFN Exposed Pad |
Frequency 42MHz ~ 870MHz | Supplier Device Package 24-QFN (3x3) |
Applications DVD, Set-Top Boxes | Base Product Number |
Data Interface PCB, Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2144-A20-GMR | Skyworks Solutions Inc. | 1,796 | 336-5185-1-ND | Fr.1.89000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.80000 | Fr.1.80 |
| 10 | Fr.1.55100 | Fr.15.51 |
| 25 | Fr.1.46440 | Fr.36.61 |
| 100 | Fr.1.34550 | Fr.134.55 |
| 250 | Fr.1.27416 | Fr.318.54 |
| 500 | Fr.1.22376 | Fr.611.88 |
| 1,000 | Fr.1.17624 | Fr.1,176.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.11760 | Fr.2,794.00 |
| 5,000 | Fr.1.07621 | Fr.5,381.05 |
| Unit Price without VAT: | Fr.1.80000 |
|---|---|
| Unit Price with VAT: | Fr.1.94580 |

