Linear AC DC Converters 3 Output 5V 12V -12V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBAA40W-A+

DigiKey Part Number
271-2020-ND
Manufacturer
Manufacturer Product Number
HBAA40W-A+
Description
AC/DC CONVERTER 5V 12V -12V 39W
Customer Reference
Detailed Description
Linear AC DC Converters 3 Output 5V 12V -12V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
1 A
Mfr
Current - Output 3
1 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
45%
Type
Linear
Operating Temperature
0°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Remote Sense, Universal Input
Voltage - Input
100 ~ 240 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
10.25" L x 4.00" W x 2.50" H (260.4mm x 101.6mm x 63.5mm)
Voltage - Output 2
12V
Approval Agency
CE, cURus, TUV
Voltage - Output 3
-12V
Base Product Number
Current - Output 1
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.