0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-RMCF Pkg
RMC SERIES

RMCF0805FT6R81

DigiKey Part Number
RMCF0805FT6R81TR-ND - Tape & Reel (TR)
RMCF0805FT6R81CT-ND - Cut Tape (CT)
RMCF0805FT6R81DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT6R81
Description
RES 6.81 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.81 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT6R81 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,187
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02400Fr.0.24
25Fr.0.01760Fr.0.44
50Fr.0.01420Fr.0.71
100Fr.0.01170Fr.1.17
250Fr.0.00912Fr.2.28
500Fr.0.00768Fr.3.84
1,000Fr.0.00655Fr.6.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00476Fr.23.80
10,000Fr.0.00425Fr.42.50
15,000Fr.0.00400Fr.60.00
25,000Fr.0.00373Fr.93.25
35,000Fr.0.00357Fr.124.95
50,000Fr.0.00343Fr.171.50
60,000Fr.0.00336Fr.201.60
120,000Fr.0.00313Fr.375.60
125,000Fr.0.00312Fr.390.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648