
RNCE0402BTE499R | |
|---|---|
DigiKey Part Number | 738-RNCE0402BTE499RTR-ND - Tape & Reel (TR) 738-RNCE0402BTE499RCT-ND - Cut Tape (CT) 738-RNCE0402BTE499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0402BTE499R |
Description | RES PREC, 0402, 499 OHM, 0.1%, 2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0402BTE499R Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.09100 | Fr.0.91 |
| 25 | Fr.0.08520 | Fr.2.13 |
| 50 | Fr.0.08020 | Fr.4.01 |
| 100 | Fr.0.07580 | Fr.7.58 |
| 250 | Fr.0.07036 | Fr.17.59 |
| 500 | Fr.0.06664 | Fr.33.32 |
| 1,000 | Fr.0.06323 | Fr.63.23 |
| 5,000 | Fr.0.05658 | Fr.282.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.05422 | Fr.542.20 |
| 20,000 | Fr.0.05213 | Fr.1,042.60 |
| 30,000 | Fr.0.05102 | Fr.1,530.60 |
| 50,000 | Fr.0.04975 | Fr.2,487.50 |
| 70,000 | Fr.0.04898 | Fr.3,428.60 |
| 100,000 | Fr.0.04821 | Fr.4,821.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

