DC1113F-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 278,262
Unit Price: Fr.0.18000
Datasheet
Right Angle SMT Leds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1113F-TR

DigiKey Part Number
404-1076-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DC1113F-TR
Description
LED BLUE-GREEN DIFFUSED SMD R/A
Customer Reference
Detailed Description
Blue-Green 505nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
502nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes