
110039166 | |
|---|---|
DigiKey Part Number | 110039166-ND |
Manufacturer | |
Manufacturer Product Number | 110039166 |
Description | TIP WELD HI SPEED FOR 2300/4000 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Welding Tip Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Welding Tip | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | 5mm Reducer Nozzle (09221) | |
Compatible Tools | HG2300EM, HG4000E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | Fr.53.80000 | Fr.322.80 |
| Unit Price without VAT: | Fr.53.80000 |
|---|---|
| Unit Price with VAT: | Fr.58.15780 |


