
CDRH127NP-330MC | |
|---|---|
DigiKey Part Number | 308-1467-2-ND - Tape & Reel (TR) 308-1467-1-ND - Cut Tape (CT) 308-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-330MC |
Description | FIXED IND 33UH 3A 64.8 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3 A 64.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 64.8mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 |
| 10 | Fr.1.03800 | Fr.10.38 |
| 100 | Fr.0.85350 | Fr.85.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.69444 | Fr.347.22 |
| 1,000 | Fr.0.65487 | Fr.654.87 |
| 1,500 | Fr.0.63280 | Fr.949.20 |
| 2,500 | Fr.0.60608 | Fr.1,515.20 |
| 3,500 | Fr.0.59788 | Fr.2,092.58 |
| Unit Price without VAT: | Fr.1.26000 |
|---|---|
| Unit Price with VAT: | Fr.1.36206 |

