
XDMR14A4-1A | |
|---|---|
DigiKey Part Number | 1497-1487-ND |
Manufacturer | |
Manufacturer Product Number | XDMR14A4-1A |
Description | DISPLAY 14.2MM RED 4DIGIT CA |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Anode 1.8V 10mA 0.748" H x 1.980" W x 0.329" D (19.00mm x 50.30mm x 8.35mm) 12-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 4 | |
Size / Dimension | 0.748" H x 1.980" W x 0.329" D (19.00mm x 50.30mm x 8.35mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Millicandela Rating | 39.99mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-DIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.65000 | Fr.5.65 |
| 10 | Fr.4.26700 | Fr.42.67 |
| 100 | Fr.3.45780 | Fr.345.78 |
| 500 | Fr.3.10464 | Fr.1,552.32 |
| Unit Price without VAT: | Fr.5.65000 |
|---|---|
| Unit Price with VAT: | Fr.6.10765 |


