Parametric Equivalent




A2123-HBL.(7).GN | |
|---|---|
DigiKey Part Number | A2123-HBL.(7).GN-ND |
Manufacturer | |
Manufacturer Product Number | A2123-HBL.(7).GN |
Description | FAN AXL 119.5X38.5MM 220/240VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Square - 119.5mm L x 119.5mm H Ball 123.9 CFM (3.47m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer Sunon Fans | Noise 47.0dB(A) |
Series | Power (Watts) 22.00W |
Packaging Bulk | RPM 2750 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 240VAC | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 119.5mm L x 119.5mm H | Weight 1.2 lbs (544.3 g) |
Width 38.50mm | Current Rating (Amps) 0.120A |
Air Flow 123.9 CFM (3.47m³/min) | Material - Frame Aluminum |
Static Pressure 0.280 in H2O (69.7 Pa) | Base Product Number |
Bearing Type Ball |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A2123-HSL.(7).GN | Sunon Fans | 0 | A2123-HSL.(7).GN-ND | Fr.19.15850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | Fr.20.92200 | Fr.836.88 |
| Unit Price without VAT: | Fr.20.92200 |
|---|---|
| Unit Price with VAT: | Fr.22.61668 |


