PF92251B2-1000U-A99 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 377
Unit Price: Fr.10.41000
Datasheet
PF92251B1-1000U-A99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF92251B2-1000U-A99

DigiKey Part Number
259-PF92251B2-1000U-A99-ND
Manufacturer
Manufacturer Product Number
PF92251B2-1000U-A99
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 70.0 CFM (1.96m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
70.0 CFM (1.96m³/min)
Static Pressure
0.300 in H2O (74.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
44.0dB(A)
Power (Watts)
3.3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.275A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
56Fr.10.79929Fr.604.76
Manufacturers Standard Package
Unit Price without VAT:Fr.10.79929
Unit Price with VAT:Fr.11.67403