RG1608P-133-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1,767
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay
In Stock: 8,740
Unit Price: Fr.0.09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.13760
Datasheet

Direct


YAGEO
In Stock: 7,488
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 15,162
Unit Price: Fr.0.20000
Datasheet

Direct


Vishay Dale
In Stock: 1,686
Unit Price: Fr.0.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,232
Unit Price: Fr.0.21000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,799
Unit Price: Fr.0.31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,311
Unit Price: Fr.0.39000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.13966
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.53546
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.45648
Datasheet
13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-133-B-T1

DigiKey Part Number
RG1608P-133-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-133-B-T1
Description
RES SMD 13K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-133-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB133VPanasonic Industry1,767P13KDBCT-NDFr.0.08000Direct
MCT06030D1302BP500Vishay8,740749-MCT06030D1302BP500CT-NDFr.0.09000Direct
RP73PF1J13KBTDFTE Connectivity Passive Product0A110215TR-NDFr.0.13760Direct
RT0603BRD0713KLYAGEO7,488YAG1525CT-NDFr.0.08000Direct
TNPW060313K0BEEAVishay Dale15,162541-3167-1-NDFr.0.20000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types