15.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-1542-B-T5

DigiKey Part Number
RG16P15.4KBTR-ND - Tape & Reel (TR)
RG16P15.4KBCT-ND - Cut Tape (CT)
RG16P15.4KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-1542-B-T5
Description
RES SMD 15.4KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-1542-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP73PF1J15K4BTDFTE Connectivity Passive Product2541712-RP73PF1J15K4BTDFCT-NDFr.0.25000Direct
In-Stock: 36,417
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.07000Fr.0.70
25Fr.0.06560Fr.1.64
50Fr.0.06160Fr.3.08
100Fr.0.05830Fr.5.83
250Fr.0.05408Fr.13.52
500Fr.0.05118Fr.25.59
1,000Fr.0.04854Fr.48.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04706Fr.235.30
10,000Fr.0.04505Fr.450.50
15,000Fr.0.04398Fr.659.70
25,000Fr.0.04274Fr.1,068.50
35,000Fr.0.04198Fr.1,469.30
50,000Fr.0.04123Fr.2,061.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729