Thermal Pad Gray 20.00mm x 5.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 20.00mm x 5.00mm Rectangular

TG-APC93-20-5-3.0-0

DigiKey Part Number
1168-TG-APC93-20-5-3.0-0-ND
Manufacturer
Manufacturer Product Number
TG-APC93-20-5-3.0-0
Description
THERM PAD 20MMX5MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 20.00mm x 5.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
20.00mm x 5.00mm
Manufacturer
t-Global Technology
Thickness
0.118" (3.00mm)
Series
Material
Non-Silicone
Packaging
Box
Color
Gray
Part Status
Active
Thermal Conductivity
2.0W/m-K
Type
Conductive Pad, Sheet
Shelf Life
24 Months
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 512
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.24300Fr.2.43
25Fr.0.23160Fr.5.79
50Fr.0.22320Fr.11.16
100Fr.0.21520Fr.21.52
250Fr.0.20504Fr.51.26
500Fr.0.19762Fr.98.81
1,000Fr.0.19047Fr.190.47
5,000Fr.0.17486Fr.874.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187