


OJJMDLLTNF-622.080000 | |
|---|---|
DigiKey Part Number | 1664-OJJMDLLTNF-622.080000-ND |
Manufacturer | |
Manufacturer Product Number | OJJMDLLTNF-622.080000 |
Description | OSC XO 622.08MHZ 2.5V LVPECL SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 622.08 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 622.08 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 95mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 95mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.22.43360 | Fr.560.84 |
| Unit Price without VAT: | Fr.22.43360 |
|---|---|
| Unit Price with VAT: | Fr.24.25072 |

