Similar

RS3MHM6G | |
|---|---|
DigiKey Part Number | RS3MHM6G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS3MHM6G |
Description | DIODE STANDARD 1000V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3MH | Taiwan Semiconductor Corporation | 3,000 | 1801-RS3MHCT-ND | Fr.0.55000 | Direct |
| CFRC307-G | Comchip Technology | 0 | 641-1164-1-ND | Fr.0.58000 | Similar |
| CGRC507-G | Comchip Technology | 0 | 641-1176-2-ND | Fr.0.17477 | Similar |
| RS3M-13-F | Diodes Incorporated | 0 | RS3M-FDICT-ND | Fr.0.83000 | Similar |
| RS3MB-13-F | Diodes Incorporated | 6,186 | RS3MB-FDICT-ND | Fr.0.79000 | Similar |





