


AMK105BJ225MP-F | |
|---|---|
DigiKey Part Number | 587-5398-2-ND - Tape & Reel (TR) 587-5398-1-ND - Cut Tape (CT) 587-5398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK105BJ225MP-F |
Description | CAP CER 2.2UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | AMK105BJ225MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK105ABJ225KV-F | Taiyo Yuden | 5,835 | 587-6002-1-ND | Fr.0.13000 | Upgrade |
| LMK105BJ225KV-F | Taiyo Yuden | 862,456 | 587-6016-1-ND | Fr.0.08000 | Upgrade |
| TMK105CBJ225KV-F | Taiyo Yuden | 18,917 | 587-6277-1-ND | Fr.0.16000 | Upgrade |
| TMK105CBJ225MV-F | Taiyo Yuden | 1,655,135 | 587-6022-1-ND | Fr.0.11000 | Upgrade |
| EMK105CC6225MV-F | Taiyo Yuden | 256,422 | 587-5052-1-ND | Fr.0.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09300 | Fr.0.93 |
| 50 | Fr.0.06600 | Fr.3.30 |
| 100 | Fr.0.05800 | Fr.5.80 |
| 500 | Fr.0.04426 | Fr.22.13 |
| 1,000 | Fr.0.04003 | Fr.40.03 |
| 2,500 | Fr.0.03559 | Fr.88.97 |
| 5,000 | Fr.0.03291 | Fr.164.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.02961 | Fr.444.15 |
| 30,000 | Fr.0.02799 | Fr.839.70 |
| 45,000 | Fr.0.02718 | Fr.1,223.10 |
| 75,000 | Fr.0.02628 | Fr.1,971.00 |
| 105,000 | Fr.0.02576 | Fr.2,704.80 |
| 150,000 | Fr.0.02525 | Fr.3,787.50 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

