


EMK105CC6225MV-F | |
|---|---|
DigiKey Part Number | 587-5052-2-ND - Tape & Reel (TR) 587-5052-1-ND - Cut Tape (CT) 587-5052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105CC6225MV-F |
Description | CAP CER 2.2UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105CC6225MV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10400 | Fr.1.04 |
| 50 | Fr.0.07440 | Fr.3.72 |
| 100 | Fr.0.06530 | Fr.6.53 |
| 500 | Fr.0.05016 | Fr.25.08 |
| 1,000 | Fr.0.04549 | Fr.45.49 |
| 2,500 | Fr.0.04058 | Fr.101.45 |
| 5,000 | Fr.0.03762 | Fr.188.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03519 | Fr.351.90 |
| 20,000 | Fr.0.03319 | Fr.663.80 |
| 30,000 | Fr.0.03219 | Fr.965.70 |
| 50,000 | Fr.0.03108 | Fr.1,554.00 |
| 70,000 | Fr.0.03043 | Fr.2,130.10 |
| 100,000 | Fr.0.02980 | Fr.2,980.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

