


EMK325AC6476MM-T | |
|---|---|
DigiKey Part Number | 587-6140-2-ND - Tape & Reel (TR) 587-6140-1-ND - Cut Tape (CT) 587-6140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325AC6476MM-T |
Description | CAP CER 47UF 16V X6S 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric) |
EDA/CAD Models | EMK325AC6476MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.92000 | Fr.0.92 |
| 10 | Fr.0.59800 | Fr.5.98 |
| 50 | Fr.0.46920 | Fr.23.46 |
| 100 | Fr.0.42980 | Fr.42.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.36278 | Fr.181.39 |
| 1,000 | Fr.0.33605 | Fr.336.05 |
| 1,500 | Fr.0.32448 | Fr.486.72 |
| 2,500 | Fr.0.31278 | Fr.781.95 |
| 3,500 | Fr.0.30845 | Fr.1,079.58 |
| 5,000 | Fr.0.30416 | Fr.1,520.80 |
| 6,000 | Fr.0.29295 | Fr.1,757.70 |
| 12,000 | Fr.0.27862 | Fr.3,343.44 |
| Unit Price without VAT: | Fr.0.92000 |
|---|---|
| Unit Price with VAT: | Fr.0.99452 |

