
FAR-F6KA-2G1400-D4DW-Z | |
|---|---|
DigiKey Part Number | 587-3210-2-ND - Tape & Reel (TR) 587-3210-1-ND - Cut Tape (CT) 587-3210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAR-F6KA-2G1400-D4DW-Z |
Description | FILTER SAW 2.14GHZ 5-SMD |
Customer Reference | |
Detailed Description | 2.14GHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.9dB 60MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 2.14GHz | |
Bandwidth | 60MHz | |
Insertion Loss | 1.9dB | |
Ratings | - | |
Applications | Cellular, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.055" L x 0.039" W (1.40mm x 1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.31700 | Fr.3.17 |
| 25 | Fr.0.29200 | Fr.7.30 |
| 50 | Fr.0.27440 | Fr.13.72 |
| 100 | Fr.0.25810 | Fr.25.81 |
| 250 | Fr.0.23800 | Fr.59.50 |
| 500 | Fr.0.22384 | Fr.111.92 |
| 1,000 | Fr.0.21056 | Fr.210.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.19110 | Fr.573.30 |
| 6,000 | Fr.0.17977 | Fr.1,078.62 |
| 9,000 | Fr.0.17345 | Fr.1,561.05 |
| 15,000 | Fr.0.16580 | Fr.2,487.00 |
| 21,000 | Fr.0.16094 | Fr.3,379.74 |
| 30,000 | Fr.0.15594 | Fr.4,678.20 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |


