Similar

HK100512NJ-TV | |
|---|---|
DigiKey Part Number | HK100512NJ-TV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK100512NJ-TV |
Description | FIXED IND 12NH 300MA 400MOHM SMD |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK100512NJ-TV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |


